MC14081BDG | |
---|---|
DigiKey Part Number | MC14081BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14081BDG |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14081BDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.76900 | ¥47.69 |
55 | ¥4.47600 | ¥246.18 |
110 | ¥3.39336 | ¥373.27 |
275 | ¥2.88844 | ¥794.32 |
550 | ¥2.74391 | ¥1,509.15 |
1,045 | ¥2.09397 | ¥2,188.20 |
2,530 | ¥1.94958 | ¥4,932.44 |
5,005 | ¥1.87738 | ¥9,396.29 |