MC14049BDG | |
---|---|
DigiKey Part Number | MC14049BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14049BDG |
Description | IC INVERTER 6CH 1-INP 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14049BDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 10mA, 40mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.59700 | ¥65.97 |
48 | ¥6.19354 | ¥297.29 |
144 | ¥4.69514 | ¥676.10 |
288 | ¥3.99615 | ¥1,150.89 |
528 | ¥3.79625 | ¥2,004.42 |
1,008 | ¥2.89716 | ¥2,920.34 |
2,544 | ¥2.69733 | ¥6,862.01 |
5,040 | ¥2.59742 | ¥13,091.00 |