Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,195 In Stock | 1 : ¥4.08000 Tube | Tube | Active | Inverter | 6 | 1 | Schmitt Trigger | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.6V ~ 4.6V | 3.4V ~ 10.5V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,579 In Stock | 1 : ¥7.99000 Cut Tape (CT) 2,500 : ¥1.87958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.6V ~ 4.6V | 3.4V ~ 10.5V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |