Gates and Inverters

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74AHC74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
13
Number of Inputs
23
Features
-Open Drain
Voltage - Supply
1.2V ~ 3.6V2V ~ 5.5V
Current - Quiescent (Max)
1 µA10 µA
Current - Output High, Low
24mA, 24mA-, 8mA
Input Logic Level - Low
0.12V ~ 0.8V0.5V ~ 1.65V
Input Logic Level - High
1.08V ~ 2V1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 50pF7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C
Supplier Device Package
14-DHVQFN (2.5x3)SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-35314-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC70-5
SN74AHC1G09DCKR
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
11,663
In Stock
1,286,646
Marketplace
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥0.56669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
AND Gate
1
2
Open Drain
2V ~ 5.5V
1 µA
-, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-55°C ~ 125°C (TA)
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
14-DHVQFN
74LVC11BQ,115
IC GATE AND 3CH 3-INP 14DHVQFN
Nexperia USA Inc.
6,121
In Stock
1 : ¥3.83000
Cut Tape (CT)
3,000 : ¥0.85012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
3
3
-
1.2V ~ 3.6V
10 µA
24mA, 24mA
0.12V ~ 0.8V
1.08V ~ 2V
6.2ns @ 3.3V, 50pF
-40°C ~ 125°C
Surface Mount
14-DHVQFN (2.5x3)
14-VFQFN Exposed Pad
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.