74AHC1G08SE-7

DigiKey Part Number
74AHC1G08SE-7DITR-ND - Tape & Reel (TR)
74AHC1G08SE-7DICT-ND - Cut Tape (CT)
74AHC1G08SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G08SE-7
Description
IC GATE AND 1CH 2-INP SOT353
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G08SE-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.47000¥2.47
10¥2.04000¥20.40
25¥1.70720¥42.68
100¥1.08140¥108.14
250¥0.83480¥208.70
500¥0.71156¥355.78
1,000¥0.48389¥483.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.43642¥1,309.26
6,000¥0.37951¥2,277.06
15,000¥0.32259¥4,838.85
30,000¥0.30361¥9,108.30
75,000¥0.28463¥21,347.25
150,000¥0.24668¥37,002.00
Manufacturers Standard Package