Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,217 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.55238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.25V ~ 1.2V | 1.7V ~ 3.8V | 4.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP | 6-TSSOP, SC-88, SOT-363 | |||
1,920 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.81807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 3 | 3 | Schmitt Trigger | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 1.1V ~ 2.5V | 1.7V ~ 3.8V | 4.3ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 8-TSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
11,472 In Stock | 1 : ¥5.10000 Cut Tape (CT) 3,000 : ¥2.38034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 2 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 3.6ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SM8 | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |||
24,236 In Stock 75,450 Marketplace | 1 : ¥6.72000 Cut Tape (CT) 3,000 : ¥2.60778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NAND Gate | 2 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 3.3ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SM8 | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |