NL17SZ00DFT2G-L22038 | |
---|---|
DigiKey Part Number | 488-NL17SZ00DFT2G-L22038TR-ND - Tape & Reel (TR) 488-NL17SZ00DFT2G-L22038CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NL17SZ00DFT2G-L22038 |
Description | IC GATE NAND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.21900 | ¥22.19 |
25 | ¥1.85320 | ¥46.33 |
100 | ¥1.03030 | ¥103.03 |
250 | ¥0.90656 | ¥226.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.39801 | ¥3,582.09 |
15,000 | ¥0.33831 | ¥5,074.65 |
30,000 | ¥0.31841 | ¥9,552.30 |
75,000 | ¥0.29851 | ¥22,388.25 |
150,000 | ¥0.25871 | ¥38,806.50 |