74LVC1G00W5-7 | |
---|---|
DigiKey Part Number | 74LVC1G00W5-7DITR-ND - Tape & Reel (TR) 74LVC1G00W5-7DICT-ND - Cut Tape (CT) 74LVC1G00W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G00W5-7 |
Description | IC GATE NAND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G00W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37065 | ¥1,111.95 |
6,000 | ¥0.32231 | ¥1,933.86 |
15,000 | ¥0.28373 | ¥4,255.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.73400 | ¥17.34 |
25 | ¥1.45200 | ¥36.30 |
100 | ¥0.91900 | ¥91.90 |
250 | ¥0.70900 | ¥177.25 |
500 | ¥0.60426 | ¥302.13 |
1,000 | ¥0.41095 | ¥410.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.67500 | ¥16.75 |
25 | ¥1.40240 | ¥35.06 |
100 | ¥0.88750 | ¥88.75 |
250 | ¥0.68468 | ¥171.17 |
500 | ¥0.58356 | ¥291.78 |
1,000 | ¥0.39686 | ¥396.86 |