Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,677 In Stock | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥0.43345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
39,889 In Stock | 1 : ¥4.17000 Cut Tape (CT) 3,000 : ¥0.88200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 4ns @ 5V, 50pF | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
7,809 In Stock | 1 : ¥4.17000 Cut Tape (CT) 3,000 : ¥1.17589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 3.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
529,320 Marketplace | Unavailable | Bulk | Active | Inverter | 1 | 1 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 5.4ns @ 3.3V, 30pF | -40°C ~ 125°C | - | - | Surface Mount | SC-74A | SC-74A, SOT-753 | |||
763 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.85327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 3 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.5ns @ 5V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP | 6-TSSOP, SC-88, SOT-363 |