Gates and Inverters - Multi-Function, Configurable
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Schmitt Trigger Input | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,230 In Stock | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.23256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | |||
5,576 In Stock | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.23256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |