SN74LVC1G98QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-17672-2-ND - Tape & Reel (TR) 296-17672-1-ND - Cut Tape (CT) 296-17672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G98QDCKRQ1 |
Description | IC CONFIG MULTI-FUNC GATE SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G98QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.51100 | ¥35.11 |
25 | ¥3.21360 | ¥80.34 |
100 | ¥2.39050 | ¥239.05 |
250 | ¥2.16644 | ¥541.61 |
500 | ¥1.79274 | ¥896.37 |
1,000 | ¥1.34464 | ¥1,344.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23256 | ¥3,697.68 |
6,000 | ¥1.15785 | ¥6,947.10 |
15,000 | ¥1.08315 | ¥16,247.25 |
30,000 | ¥0.99351 | ¥29,805.30 |
75,000 | ¥0.95616 | ¥71,712.00 |