74LVC1G58GW-Q100H

DigiKey Part Number
74LVC1G58GW-Q100H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G58GW-Q100H
Description
IC CONFIG MULTIPLE FUNCT 6TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G58GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.02272¥3,068.16
6,000¥0.96075¥5,764.50
15,000¥0.89877¥13,481.55
30,000¥0.82439¥24,731.70
75,000¥0.79340¥59,505.00
Manufacturers Standard Package