SN74LVC1G175DCKR | |
---|---|
DigiKey Part Number | 296-16998-2-ND - Tape & Reel (TR) 296-16998-1-ND - Cut Tape (CT) 296-16998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G175DCKR |
Description | IC FF D-TYPE SNGL 1BIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G175DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.69500 | ¥26.95 |
25 | ¥2.25440 | ¥56.36 |
100 | ¥1.42740 | ¥142.74 |
250 | ¥1.10176 | ¥275.44 |
500 | ¥0.93888 | ¥469.44 |
1,000 | ¥0.63844 | ¥638.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57587 | ¥1,727.61 |
6,000 | ¥0.50075 | ¥3,004.50 |
15,000 | ¥0.42564 | ¥6,384.60 |
30,000 | ¥0.40060 | ¥12,018.00 |
75,000 | ¥0.37556 | ¥28,167.00 |
150,000 | ¥0.32549 | ¥48,823.50 |