Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296 In Stock 37,388 Marketplace | 1 : ¥10.80000 Tube | Bulk Tube | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 200 MHz | 4.8ns @ 5V, 50pF | Positive Edge | 32mA, 64mA | 4.5V ~ 5.5V | 250 µA | 3.5 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
83 In Stock | 1 : ¥17.34000 Tube | Tube | Active | Standard | D-Type | Tri-State, Non-Inverted | 2 | 8 | 150 MHz | 4.7ns @ 5V, 50pF | Positive Edge | 32mA, 64mA | 4.5V ~ 5.5V | 2 mA | 3.5 pF | -40°C ~ 85°C (TA) | Surface Mount | 48-SSOP | 48-BSSOP (0.295", 7.50mm Width) |