74ALVC74BQ,115 | |
---|---|
DigiKey Part Number | 1727-6798-2-ND - Tape & Reel (TR) 1727-6798-1-ND - Cut Tape (CT) 1727-6798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC74BQ,115 |
Description | IC FF D-TYPE DUAL 1BIT 14DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 425 MHz | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.63000 | ¥36.30 |
25 | ¥3.38680 | ¥84.67 |
100 | ¥2.70850 | ¥270.85 |
250 | ¥2.51500 | ¥628.75 |
500 | ¥2.12802 | ¥1,064.01 |
1,000 | ¥1.64431 | ¥1,644.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49925 | ¥4,497.75 |
6,000 | ¥1.40252 | ¥8,415.12 |
15,000 | ¥1.30579 | ¥19,586.85 |
30,000 | ¥1.23808 | ¥37,142.40 |