74VHC14BQ,115 | |
---|---|
DigiKey Part Number | 1727-7064-2-ND - Tape & Reel (TR) 1727-7064-1-ND - Cut Tape (CT) 1727-7064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC14BQ,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.12840 | ¥78.21 |
100 | ¥2.50280 | ¥250.28 |
250 | ¥2.32424 | ¥581.06 |
500 | ¥1.96668 | ¥983.34 |
1,000 | ¥1.51968 | ¥1,519.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38561 | ¥4,156.83 |
6,000 | ¥1.29621 | ¥7,777.26 |
15,000 | ¥1.20682 | ¥18,102.30 |
30,000 | ¥1.14424 | ¥34,327.20 |