74HC273BQ,115

DigiKey Part Number
1727-6911-2-ND - Tape & Reel (TR)
1727-6911-1-ND - Cut Tape (CT)
1727-6911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC273BQ,115
Description
IC FF D-TYPE SNGL 8BIT 20DHVQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
122 MHz
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-DHVQFN (4.5x2.5)
Package / Case
20-VFQFN Exposed Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.61900¥26.19
25¥2.44640¥61.16
100¥1.95720¥195.72
250¥1.81764¥454.41
500¥1.53802¥769.01
1,000¥1.23073¥1,230.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.23076¥3,692.28
Manufacturers Standard Package