74HC74PW,118 | |
---|---|
DigiKey Part Number | 1727-4083-2-ND - Tape & Reel (TR) 1727-4083-1-ND - Cut Tape (CT) 1727-4083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC74PW,118 |
Description | IC FF D-TYPE DUAL 1BIT 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC74PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 82 MHz | |
Max Propagation Delay @ V, Max CL | 37ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.85600 | ¥28.56 |
25 | ¥2.61160 | ¥65.29 |
100 | ¥1.94330 | ¥194.33 |
250 | ¥1.76136 | ¥440.34 |
500 | ¥1.45756 | ¥728.78 |
1,000 | ¥1.09321 | ¥1,093.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.00208 | ¥2,505.20 |
5,000 | ¥0.94135 | ¥4,706.75 |
12,500 | ¥0.88061 | ¥11,007.62 |
25,000 | ¥0.80773 | ¥20,193.25 |
62,500 | ¥0.77737 | ¥48,585.62 |