Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,710 In Stock 3,493 Marketplace | 1 : ¥4.42000 Cut Tape (CT) 2,500 : ¥1.25733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 50 MHz | 30ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 10 pF | -55°C ~ 125°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,584 In Stock 24,507 Marketplace | 1 : ¥6.38000 Cut Tape (CT) 2,000 : ¥2.45265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 60 MHz | 28ns @ 6V, 50pF | Positive Edge | 7.8mA, 7.8mA | 2V ~ 6V | 8 µA | 10 pF | -55°C ~ 125°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) |