SN74LVC1G175DRYR | |
---|---|
DigiKey Part Number | 296-24753-2-ND - Tape & Reel (TR) 296-24753-1-ND - Cut Tape (CT) 296-24753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G175DRYR |
Description | IC FF D-TYPE SNGL 1BIT 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G175DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.35320 | ¥58.83 |
100 | ¥1.77420 | ¥177.42 |
250 | ¥1.48840 | ¥372.10 |
500 | ¥1.31190 | ¥655.95 |
1,000 | ¥1.16373 | ¥1,163.73 |
2,500 | ¥1.00396 | ¥2,509.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.89263 | ¥4,463.15 |
10,000 | ¥0.81095 | ¥8,109.50 |
15,000 | ¥0.76942 | ¥11,541.30 |
25,000 | ¥0.72282 | ¥18,070.50 |
35,000 | ¥0.69527 | ¥24,334.45 |
50,000 | ¥0.66852 | ¥33,426.00 |
125,000 | ¥0.63759 | ¥79,698.75 |