74ALVC574PW,118

DigiKey Part Number
1727-6566-2-ND - Tape & Reel (TR)
1727-6566-1-ND - Cut Tape (CT)
1727-6566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVC574PW,118
Description
IC FF D-TYPE SNGL 8BIT 20TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
300 MHz
Max Propagation Delay @ V, Max CL
3.6ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.46000¥6.46
10¥5.69600¥56.96
25¥5.34880¥133.72
100¥4.36450¥436.45
250¥4.05372¥1,013.43
500¥3.45014¥1,725.07
1,000¥2.76009¥2,760.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.50133¥6,253.32
5,000¥2.32882¥11,644.10
12,500¥2.24257¥28,032.13
25,000¥2.20033¥55,008.25
Manufacturers Standard Package