Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,007 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.18858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 140 MHz | 9.3ns @ 5V, 50pF | Positive Edge | 12mA, 12mA | 2V ~ 5.5V | 20 µA | 2 pF | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,729 In Stock | 1 : ¥4.93000 Tube | Tube | Active | Reset | D-Type | Non-Inverted | 1 | 8 | 66 MHz | 25ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 5 pF | -40°C ~ 85°C (TA) | Through Hole | 20-DIP | 20-DIP (0.300", 7.62mm) |