SN74LV74ADR | |
---|---|
DigiKey Part Number | 296-26566-2-ND - Tape & Reel (TR) 296-26566-1-ND - Cut Tape (CT) 296-26566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV74ADR |
Description | IC FF D-TYPE DUAL 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV74ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.68280 | ¥67.07 |
100 | ¥2.14690 | ¥214.69 |
250 | ¥1.99368 | ¥498.42 |
500 | ¥1.68712 | ¥843.56 |
1,000 | ¥1.30363 | ¥1,303.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.18858 | ¥2,971.45 |
5,000 | ¥1.11190 | ¥5,559.50 |
12,500 | ¥1.03523 | ¥12,940.38 |
25,000 | ¥0.98155 | ¥24,538.75 |
62,500 | ¥0.95854 | ¥59,908.75 |