CD74ACT175M96

DigiKey Part Number
296-49589-2-ND - Tape & Reel (TR)
296-49589-1-ND - Cut Tape (CT)
296-49589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74ACT175M96
Description
IC FF D-TYPE SNGL 4BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT175M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
114 MHz
Max Propagation Delay @ V, Max CL
11.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.22000¥11.22
10¥10.03100¥100.31
25¥9.52120¥238.03
100¥7.82030¥782.03
250¥7.31036¥1,827.59
500¥6.46024¥3,230.12
1,000¥5.10022¥5,100.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.76020¥11,900.50
5,000¥4.52219¥22,610.95
12,500¥4.35219¥54,402.38
Manufacturers Standard Package