74AUP1G175GN,132

DigiKey Part Number
1727-74AUP1G175GN,132TR-ND - Tape & Reel (TR)
1727-74AUP1G175GN,132CT-ND - Cut Tape (CT)
1727-74AUP1G175GN,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G175GN,132
Description
IC FF D-TYPE SNGL 1BIT 6XSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G175GN,132 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
300 MHz
Max Propagation Delay @ V, Max CL
5.7ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Iq)
500 nA
Input Capacitance
0.8 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-XSON (0.9x1)
Package / Case
6-XFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.63900¥46.39
25¥4.36120¥109.03
100¥3.55810¥355.81
250¥3.30492¥826.23
500¥2.81268¥1,406.34
1,000¥2.25023¥2,250.23
2,500¥2.03925¥5,098.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.74048¥8,702.40
Manufacturers Standard Package