74AHC1G79GV,125 | |
---|---|
DigiKey Part Number | 1727-6765-2-ND - Tape & Reel (TR) 1727-6765-1-ND - Cut Tape (CT) 1727-6765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G79GV,125 |
Description | IC FF D-TYPE SNGL 1BIT SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 90 MHz | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 1 µA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.08800 | ¥52.20 |
100 | ¥1.35080 | ¥135.08 |
250 | ¥1.11844 | ¥279.61 |
500 | ¥0.89484 | ¥447.42 |
1,000 | ¥0.68596 | ¥685.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54819 | ¥1,644.57 |
6,000 | ¥0.49337 | ¥2,960.22 |
15,000 | ¥0.43856 | ¥6,578.40 |
30,000 | ¥0.41114 | ¥12,334.20 |
75,000 | ¥0.36455 | ¥27,341.25 |
150,000 | ¥0.35084 | ¥52,626.00 |