NB4L52MNG | |
---|---|
DigiKey Part Number | NB4L52MNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB4L52MNG |
Description | IC FF D-TYPE SNGL 1BIT 16QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Negative Edge 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB4L52MNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 4 GHz | |
Max Propagation Delay @ V, Max CL | 500ps @ 5.5V, - | |
Trigger Type | Negative Edge | |
Current - Output High, Low | - | |
Voltage - Supply | 2.375V ~ 5.5V | |
Current - Quiescent (Iq) | 25 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.23000 | ¥134.23 |
10 | ¥123.36100 | ¥1,233.61 |
25 | ¥118.25200 | ¥2,956.30 |
123 | ¥99.07512 | ¥12,186.24 |
369 | ¥92.68306 | ¥34,200.05 |
615 | ¥86.29107 | ¥53,069.01 |