SN74HC74DR | |
---|---|
DigiKey Part Number | 296-1204-2-ND - Tape & Reel (TR) 296-1204-1-ND - Cut Tape (CT) 296-1204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74DR |
Description | IC FF D-TYPE DUAL 1BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.72000 | ¥27.20 |
25 | ¥2.45520 | ¥61.38 |
100 | ¥1.69680 | ¥169.68 |
250 | ¥1.42888 | ¥357.22 |
500 | ¥1.16092 | ¥580.46 |
1,000 | ¥0.89297 | ¥892.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.80367 | ¥2,009.17 |
5,000 | ¥0.75902 | ¥3,795.10 |
12,500 | ¥0.69205 | ¥8,650.62 |
25,000 | ¥0.64740 | ¥16,185.00 |
62,500 | ¥0.58043 | ¥36,276.88 |
125,000 | ¥0.55810 | ¥69,762.50 |