74ALVC74BQ,115

DigiKey Part Number
1727-6798-2-ND - Tape & Reel (TR)
1727-6798-1-ND - Cut Tape (CT)
1727-6798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVC74BQ,115
Description
IC FF D-TYPE DUAL 1BIT 14DHVQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
425 MHz
Max Propagation Delay @ V, Max CL
3.8ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-DHVQFN (2.5x3)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.25000¥4.25
10¥3.63000¥36.30
25¥3.38680¥84.67
100¥2.70850¥270.85
250¥2.51500¥628.75
500¥2.12802¥1,064.01
1,000¥1.64431¥1,644.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.49925¥4,497.75
6,000¥1.40252¥8,415.12
15,000¥1.30579¥19,586.85
30,000¥1.23808¥37,142.40
Manufacturers Standard Package