SN74LVC1G175DCKR

DigiKey Part Number
296-16998-2-ND - Tape & Reel (TR)
296-16998-1-ND - Cut Tape (CT)
296-16998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G175DCKR
Description
IC FF D-TYPE SNGL 1BIT SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G175DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
175 MHz
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.32000¥3.32
10¥2.69500¥26.95
25¥2.25440¥56.36
100¥1.42740¥142.74
250¥1.10176¥275.44
500¥0.93888¥469.44
1,000¥0.63844¥638.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.57587¥1,727.61
6,000¥0.50075¥3,004.50
15,000¥0.42564¥6,384.60
30,000¥0.40060¥12,018.00
75,000¥0.37556¥28,167.00
150,000¥0.32549¥48,823.50
Manufacturers Standard Package