CD4040BM | |
---|---|
DigiKey Part Number | 296-32882-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4040BM |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4040BM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 12 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.34000 | ¥73.40 |
40 | ¥6.96600 | ¥278.64 |
120 | ¥5.72158 | ¥686.59 |
280 | ¥5.34839 | ¥1,497.55 |
520 | ¥4.72633 | ¥2,457.69 |
1,000 | ¥3.73136 | ¥3,731.36 |
2,520 | ¥3.48259 | ¥8,776.13 |
5,000 | ¥3.30847 | ¥16,542.35 |