Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,365 In Stock 12,973 Marketplace | 1 : ¥3.83000 Cut Tape (CT) 2,500 : ¥1.05240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Binary Counter | Up | 2 | 4 | Asynchronous | - | 36 MHz | Negative Edge | 2 V ~ 6 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
13,130 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,500 : ¥1.08081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 1 | 4 | Asynchronous | Synchronous | 36 MHz | Positive Edge | 2 V ~ 6 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
12,967 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥1.31754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 1 | 4 | Asynchronous | Synchronous | 48 MHz | Positive Edge | 2 V ~ 6 V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
5,302 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,500 : ¥2.52925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter, Decade | Up, Down | 1 | 4 | - | Synchronous | 10 MHz | Positive Edge | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |