Counters, Dividers

Results: 3
Manufacturer
Texas InstrumentsToshiba Semiconductor and Storage
Series
4000B74VHC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
BCD CounterBinary CounterCounter, Decade
Direction
UpUp, Down
Number of Bits per Element
41012
Timing
-Synchronous
Count Rate
5.5 MHz11 MHz210 MHz
Trigger Type
Negative EdgePositive EdgePositive, Negative
Voltage - Supply
2 V ~ 5.5 V3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)16-SOIC (0.209", 5.30mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SO16-SOIC16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
74VHC4040FT
IC BINARY COUNTER 12BIT 16TSSOP
Toshiba Semiconductor and Storage
75,640
In Stock
1 : ¥5.36000
Cut Tape (CT)
2,500 : ¥1.14518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
12
Asynchronous
-
210 MHz
Negative Edge
2 V ~ 5.5 V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-SO
CD4510BNSR
IC BCD COUNTER 4-BIT 16SO
Texas Instruments
4,078
In Stock
1 : ¥3.57000
Cut Tape (CT)
2,000 : ¥1.68962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
BCD Counter
Up, Down
1
4
Asynchronous
Synchronous
11 MHz
Positive Edge
3 V ~ 18 V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.209", 5.30mm Width)
16-SO
16 SOIC
CD4017BM96
IC DECADE COUNTER 10BIT 16SOIC
Texas Instruments
2,956
In Stock
1 : ¥4.51000
Cut Tape (CT)
2,500 : ¥1.54229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Counter, Decade
Up
1
10
Asynchronous
Synchronous
5.5 MHz
Positive, Negative
3 V ~ 18 V
-55°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 3

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.