Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173 In Stock 6,300 Factory | 1 : ¥91.73000 Tube | Tube | Active | Divide-by-4 | - | 1 | 2 | Asynchronous | - | 4 GHz | Positive, Negative | 3 V ~ 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | |||
372 In Stock | 1 : ¥32.81000 Tube | Tube | Active | Divide-by-4 | - | 1 | 2 | Asynchronous | - | 4.2 GHz | Positive, Negative | 3.3 V ~ 5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |