74LVC2G240GT,115

DigiKey Part Number
1727-8064-2-ND - Tape & Reel (TR)
1727-8064-1-ND - Cut Tape (CT)
1727-8064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G240GT,115
Description
IC BUFFER INVERT 5.5V 8XSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
10¥2.99200¥29.92
25¥2.73720¥68.43
100¥2.03690¥203.69
250¥1.84580¥461.45
500¥1.52766¥763.83
1,000¥1.14571¥1,145.71
2,500¥1.05024¥2,625.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.98658¥4,932.90
10,000¥0.92293¥9,229.30
25,000¥0.84655¥21,163.75
50,000¥0.81472¥40,736.00
Manufacturers Standard Package