AP2311FGEG-7 | |
---|---|
DigiKey Part Number | 31-AP2311FGEG-7TR-ND - Tape & Reel (TR) 31-AP2311FGEG-7CT-ND - Cut Tape (CT) 31-AP2311FGEG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2311FGEG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 8UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.16600 | ¥61.66 |
25 | ¥5.85200 | ¥146.30 |
100 | ¥4.80600 | ¥480.60 |
250 | ¥4.49240 | ¥1,123.10 |
500 | ¥3.97010 | ¥1,985.05 |
1,000 | ¥3.13434 | ¥3,134.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.92537 | ¥8,776.11 |
6,000 | ¥2.77912 | ¥16,674.72 |
15,000 | ¥2.67463 | ¥40,119.45 |
30,000 | ¥2.59105 | ¥77,731.50 |