74LVC2G240DP,125

DigiKey Part Number
1727-6678-2-ND - Tape & Reel (TR)
1727-6678-1-ND - Cut Tape (CT)
1727-6678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G240DP,125
Description
IC BUFFER INVERT 5.5V 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G240DP,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.25000¥4.25
10¥3.63900¥36.39
25¥3.40040¥85.01
100¥2.71950¥271.95
250¥2.52520¥631.30
500¥2.13652¥1,068.26
1,000¥1.65102¥1,651.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.50531¥4,515.93
6,000¥1.40820¥8,449.20
15,000¥1.31107¥19,666.05
30,000¥1.24309¥37,292.70
Manufacturers Standard Package