SN74LXCH8T245PWR | |
---|---|
DigiKey Part Number | 296-SN74LXCH8T245PWRTR-ND - Tape & Reel (TR) 296-SN74LXCH8T245PWRCT-ND - Cut Tape (CT) 296-SN74LXCH8T245PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXCH8T245PWR |
Description | IC TRANSLATOR BIDIR 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXCH8T245PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.08V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
10 | ¥14.19600 | ¥141.96 |
25 | ¥13.39400 | ¥334.85 |
100 | ¥11.41150 | ¥1,141.15 |
250 | ¥10.71512 | ¥2,678.78 |
500 | ¥9.37574 | ¥4,687.87 |
1,000 | ¥7.76849 | ¥7,768.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.23272 | ¥14,465.44 |
6,000 | ¥6.96483 | ¥41,788.98 |
10,000 | ¥6.69696 | ¥66,969.60 |