SN74LVCZ244APWR | |
---|---|
DigiKey Part Number | 296-9876-2-ND - Tape & Reel (TR) 296-9876-1-ND - Cut Tape (CT) 296-9876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCZ244APWR |
Description | IC BUF NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCZ244APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥13.62700 | ¥136.27 |
25 | ¥12.85720 | ¥321.43 |
100 | ¥10.95470 | ¥1,095.47 |
250 | ¥10.28648 | ¥2,571.62 |
500 | ¥9.00058 | ¥4,500.29 |
1,000 | ¥7.45761 | ¥7,457.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.94324 | ¥13,886.48 |
6,000 | ¥6.68609 | ¥40,116.54 |
10,000 | ¥6.42894 | ¥64,289.40 |