Buffers, Drivers, Receivers, Transceivers

Results: 2
Series
74ACT74LVT
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Output High, Low
24mA, 24mA32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V4.5V ~ 5.5V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-TSSOP
74ACT16244DGGR
IC BUFF NON-INVERT 5.5V 48TSSOP
Texas Instruments
3,365
In Stock
1 : ¥17.09000
Cut Tape (CT)
2,000 : ¥7.80067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
4
-
3-State
24mA, 24mA
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
48-TSSOP
SN74LVT16244BDGGR
IC BUF NON-INVERT 3.6V 48TSSOP
Texas Instruments
5,468
In Stock
2,450
Marketplace
1 : ¥17.26000
Cut Tape (CT)
2,000 : ¥7.91657
Tape & Reel (TR)
305 : ¥7.21026
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Buffer, Non-Inverting
4
4
-
3-State
32mA, 64mA
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.