SN74LVT16244BDGGR | |
---|---|
DigiKey Part Number | 296-8635-2-ND - Tape & Reel (TR) 296-8635-1-ND - Cut Tape (CT) 296-8635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT16244BDGGR |
Description | IC BUF NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT16244BDGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥15.54000 | ¥155.40 |
25 | ¥14.65960 | ¥366.49 |
100 | ¥12.49080 | ¥1,249.08 |
250 | ¥11.72896 | ¥2,932.24 |
500 | ¥10.26266 | ¥5,131.33 |
1,000 | ¥8.50334 | ¥8,503.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.91693 | ¥15,833.86 |
6,000 | ¥7.62371 | ¥45,742.26 |
10,000 | ¥7.33050 | ¥73,305.00 |