SN74LVC2G125DCUR

DigiKey Part Number
296-13265-2-ND - Tape & Reel (TR)
296-13265-1-ND - Cut Tape (CT)
296-13265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G125DCUR
Description
IC BUFFER NON-INVERT 5.5V 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G125DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.34000¥4.34
10¥3.51100¥35.11
25¥3.21360¥80.34
100¥2.39050¥239.05
250¥2.16644¥541.61
500¥1.79274¥896.37
1,000¥1.34464¥1,344.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.23256¥3,697.68
6,000¥1.15785¥6,947.10
15,000¥1.08315¥16,247.25
30,000¥0.99351¥29,805.30
75,000¥0.95616¥71,712.00
Manufacturers Standard Package