Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,809 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.83887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Inverting | 2 | 1 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | |||
3,603 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,000 : ¥3.40132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 8 | - | 3-State | 16mA, 16mA | 2V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 20-SOIC (0.209", 5.30mm Width) | 20-SO | |||
3,255 In Stock 5,499 Marketplace | 1 : ¥22.49000 Cut Tape (CT) 2,500 : ¥11.30395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Buffer, Non-Inverting | 6 | 1 | - | Logic | 48mA, 48mA | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |