Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,039 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥0.90671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | Push-Pull | 8mA, 8mA | 1.6V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
4,729 In Stock | 1 : ¥7.82000 Cut Tape (CT) 3,000 : ¥3.31567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 16mA, 16mA | 1.6V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 14-VFQFN Exposed Pad | 14-VQFN (3.5x3.5) | |||
4,248 In Stock | 1 : ¥15.98000 Tube | Tube | Active | Translation Transceiver | 1 | 8 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
9,382 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥0.86419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 7.8mA, 7.8mA | 2V ~ 6V | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |