Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,927 In Stock | 1 : ¥15.05000 Cut Tape (CT) 2,000 : ¥6.87339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 2 | 8 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | |||
7,573 In Stock | 1 : ¥8.67000 Tube | Tube | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 24mA, 24mA | 1.65V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
1,650 In Stock | 1 : ¥12.33000 Cut Tape (CT) 2,000 : ¥5.21675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Non-Inverting | 2 | 8 | - | 3-State | 32mA, 64mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | |||
0 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.70479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer, Non-Inverting | 2 | 1 | Schmitt Trigger | Push-Pull | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |