Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,119 In Stock | 1 : ¥7.23000 Tube | Tube | Active | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 7.8mA, 7.8mA | 2V ~ 6V | -40°C ~ 85°C (TA) | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
1,406 In Stock 15,707 Marketplace | 1 : ¥6.55000 Tube | Bulk Tube | Active | Buffer, Inverting | 2 | 4 | - | 3-State | 24mA, 24mA | 2V ~ 6V | -40°C ~ 85°C (TA) | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
2,727 In Stock | 1 : ¥7.14000 Tube | Tube | Active | Transceiver, Non-Inverting | 1 | 8 | - | 3-State | 7.8mA, 7.8mA | 2V ~ 6V | -40°C ~ 85°C (TA) | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
896 In Stock 8,087 Marketplace | 1 : ¥13.69000 Tube | Bulk Tube | Active | Transceiver, Non-Inverting | 1 | 8 | - | 3-State | 24mA, 24mA | 2V ~ 6V | -40°C ~ 85°C (TA) | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP |