SN64BCT25244DW | |
---|---|
DigiKey Part Number | 296-33552-5-ND |
Manufacturer | |
Manufacturer Product Number | SN64BCT25244DW |
Description | IC BUF NON-INVERT 5.5V 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN64BCT25244DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 80mA, 188mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.37000 | ¥52.37 |
10 | ¥47.29200 | ¥472.92 |
25 | ¥45.09720 | ¥1,127.43 |
100 | ¥39.15660 | ¥3,915.66 |
250 | ¥37.39652 | ¥9,349.13 |
500 | ¥34.09684 | ¥17,048.42 |
1,000 | ¥29.69721 | ¥29,697.21 |
2,500 | ¥28.59728 | ¥71,493.20 |