SN74HCT541ANSR

DigiKey Part Number
296-SN74HCT541ANSRTR-ND - Tape & Reel (TR)
296-SN74HCT541ANSRCT-ND - Cut Tape (CT)
296-SN74HCT541ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT541ANSR
Description
IC BUFFER NON-INVERT 5.5V 20SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.40100¥64.01
25¥6.01560¥150.39
100¥4.90950¥490.95
250¥4.56004¥1,140.01
500¥3.88098¥1,940.49
1,000¥3.10481¥3,104.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.40160¥4,803.20
Manufacturers Standard Package