Buffers, Drivers, Receivers, Transceivers

Results: 4
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, InvertingBuffer, Non-Inverting
Input Type
-Schmitt Trigger
Output Type
3-StateOpen DrainPush-Pull
Current - Output High, Low
32mA, 32mA-, 32mA
Package / Case
6-UFDFN6-XFDFN
Supplier Device Package
6-SON (1.45x1)6-SON (1x1)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-SON
SN74LVC1G126DRYR
IC BUFFER NON-INVERT 5.5V 6SON
Texas Instruments
12,346
In Stock
1 : ¥3.91000
Cut Tape (CT)
5,000 : ¥0.81741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
6-SON
SN74LVC1G17QDRYRQ1
IC BUFFER NON-INVERT 5.5V 6SON
Texas Instruments
16,595
In Stock
1 : ¥4.00000
Cut Tape (CT)
5,000 : ¥1.07494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
Schmitt Trigger
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-UFDFN
6-SON (1.45x1)
6-SON
SN74LVC1G07DSFR
IC BUFFER NON-INVERT 5.5V 6SON
Texas Instruments
2,993
In Stock
1 : ¥4.00000
Cut Tape (CT)
5,000 : ¥1.01146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-XFDFN
6-SON (1x1)
74AUP1G132GS,132
SN74LVC1G240DSFR
SN74LVC1G240 - SINGLE INVERTING
Texas Instruments
155,865
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Buffer, Inverting
1
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-XFDFN
6-SON (1x1)
Showing
of 4

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.