Buffers, Drivers, Receivers, Transceivers

Results: 8
Manufacturer
onsemiTexas Instruments
Series
17SZ74AHC74LV74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Number of Elements
12
Input Type
-Schmitt Trigger
Output Type
3-StateOpen DrainPush-Pull
Current - Output High, Low
8mA, 8mA32mA, 32mA-, 32mA
Voltage - Supply
1.6V ~ 5.5V1.65V ~ 5.5V2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3636-XFDFNSC-74A, SOT-753SOT-553
Supplier Device Package
6-SON (1x1)SC-70-5SC-70-6SOT-23-5SOT-5SOT-553
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
SN74LV1T34DCKR
IC BUF NON-INVERT 5.5V SC70-5
Texas Instruments
80,996
In Stock
1 : ¥3.15000
Cut Tape (CT)
3,000 : ¥0.90671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Push-Pull
8mA, 8mA
1.6V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-6
SN74LVC2G07DCKR
IC BUF NON-INVERT 5.5V SC70-6
Texas Instruments
32,861
In Stock
1 : ¥3.66000
Cut Tape (CT)
3,000 : ¥0.80382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT753
SN74LV1T125DBVR
IC BUF NON-INVERT 5.5V SOT23-5
Texas Instruments
157,838
In Stock
1 : ¥4.25000
Cut Tape (CT)
3,000 : ¥1.49057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
8mA, 8mA
1.6V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
SN74AHC1G125DBVR
IC BUF NON-INVERT 5.5V SOT23-5
Texas Instruments
41,793
In Stock
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.43781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
8mA, 8mA
2V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-5
SN74LVC1G34DRLR
IC BUFFER NON-INVERT 5.5V SOT5
Texas Instruments
11,544
In Stock
20,158
Marketplace
1 : ¥3.04000
Cut Tape (CT)
4,000 : ¥0.87016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Buffer, Non-Inverting
1
1
-
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SOT-553
SOT-5
6-SON
SN74LVC2G17DSFR
IC BUFFER NON-INVERT 5.5V 6SON
Texas Instruments
6,828
In Stock
85,066
Marketplace
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.82513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Buffer, Non-Inverting
2
1
Schmitt Trigger
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
6-XFDFN
6-SON (1x1)
SOT-5
SN74LVC1G17DRLR
IC BUFFER NON-INVERT 5.5V SOT5
Texas Instruments
15,153
In Stock
1 : ¥3.32000
Cut Tape (CT)
4,000 : ¥0.93505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
Schmitt Trigger
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SOT-553
SOT-5
SOT-553
NL17SZ07XV5T2G-L22087
IC BUFFER NON-INVERT 5.5V SOT553
onsemi
0
In Stock
1 : ¥2.98000
Cut Tape (CT)
8,000 : ¥0.45507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Buffer, Non-Inverting
1
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-55°C ~ 125°C (TA)
Surface Mount
SOT-553
SOT-553
Showing
of 8

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.